Part Details for 3C91C by TT Electronics OPTEK Technology
Overview of 3C91C by TT Electronics OPTEK Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3C91C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3706
|
Newark | Optocoupler, Transistor, 1000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:To-72, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:1Kv, Ctr Min:0.3%, Collector Emitter Voltage V(Br)Ceo:50V, Product Range:- Rohs Compliant: Yes |Tt Electronics/optek Technology 3C91C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 | Buy Now |
DISTI #
365-1893-ND
|
DigiKey | OPTOISOLATOR 1KV TRANS TO72-4 Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
228 In Stock |
|
$18.3041 / $21.1100 | Buy Now |
DISTI #
70050396
|
RS | Optoisolater, Analog, TO-72, Transistor, Reversed C/Eoptically Coupled | Optek (TT Electronics) 3C91C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8000 / $19.7700 | RFQ |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$21.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.2400 / $34.0100 | Buy Now |
Part Details for 3C91C
3C91C CAD Models
3C91C Part Data Attributes:
|
3C91C
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
3C91C
TT Electronics OPTEK Technology
Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-72, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Package Description | HERMETIC, TO-72, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | TT Electronics | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Dark Current-Max | 50 nA | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |