Part Details for 3C20UL by Altech Corporation
Overview of 3C20UL by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3C20UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6736
|
Newark | Mccb, 3P, 20A, 480Vac, Din Rail, Product Range:Ul Series, Current Rating:20A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 3C20UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.7400 / $100.0400 | Buy Now |
DISTI #
1920-1491-ND
|
DigiKey | CIR BRKR THRM-MAG 20A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.7188 / $113.4000 | Buy Now |
DISTI #
845-3C20UL
|
Mouser Electronics | Circuit Breakers 20A, C CHAR, 3POLE 480Y/277VAC,UL489 RoHS: Compliant | 14 |
|
$66.7100 / $96.2700 | Buy Now |
DISTI #
70076529
|
RS | Circuit Breaker, Thermal, 20A, DIN, 3 Pole, 480Y/277VAC, Ring Tongue, UL Series | Altech Corp 3C20UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$90.1900 / $112.7400 | Buy Now |
|
Future Electronics | Circuit Breaker Thermal Magnetic 20A AC DC Lever DIN Rail RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 52Bulk |
|
$68.2000 / $71.6100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 20A RoHS: Compliant |
40 In Stock 72 Factory Stock |
|
$64.1100 / $95.7900 | Buy Now |
DISTI #
85913497
|
Verical | Circuit Breaker Miniature Molded Case 3Pole 20A 277VAC/480VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2439 | Americas - 38 |
|
$90.9740 / $124.5270 | Buy Now |
|
Quest Components | THERMAL MAGNETIC CIRCUIT BREAKER, 3 POLE(S), 20A, 480VAC, DIN RAIL | 4 |
|
$65.0000 | Buy Now |
|
Powell Electronics | 3C20UL, 20A, CIRCUIT BREAKER Min Qty: 1 | 137 |
|
$84.6300 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 480Y/277Vac - C Curve - 3P - 20A RoHS: Compliant |
40 In Stock 72 Factory Stock |
|
$64.1100 / $95.7900 | Buy Now |
Part Details for 3C20UL
3C20UL CAD Models
3C20UL Part Data Attributes
|
3C20UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3C20UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |