Part Details for 3C03UM by Altech Corporation
Results Overview of 3C03UM by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3C03UM Information
3C03UM by Altech Corporation is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 3C03UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6708
|
Newark | 3C03Um, 0.3A, Circuit Breaker |Altech 3C03UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
3C03UM-ND
|
DigiKey | 3C03UM 0.3A CIRCUIT BREAKER C CH Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.2500 | Buy Now |
DISTI #
845-3C03UM
|
Mouser Electronics | Circuit Breakers 3A MCB CCHAR 3 PL 480Y/277VAC UL508 RoHS: Compliant | 0 |
|
$55.1600 / $73.8200 | Order Now |
DISTI #
71146663
|
RS | Circuit Breaker, Molded Case, C CHAR, 3Pole, 480Y/277VAC, UL508 0.3A, Ring Tongue | Altech Corp 3C03... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5800 / $75.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$49.5000 / $51.9700 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, VDE, CE - 480Y/277Vac - C Curve - 3P - 0.3A RoHS: Compliant | 0 |
|
$48.7500 / $64.0000 | Buy Now |
DISTI #
10109166
|
TestEquity LLC | Altech 3C03UM UL 508 Mini-Molded Case Circuit Breaker, C-Trip, 3 Pole, 0.3A Current Rating | 0 |
|
$71.3800 | Buy Now |
Part Details for 3C03UM
3C03UM CAD Models
3C03UM Part Data Attributes
|
3C03UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3C03UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.3 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |