Part Details for 3BU6M by Altech Corporation
Overview of 3BU6M by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3BU6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6587
|
Newark | 3Bu6M, 6A Mcb, B Char |Altech 3BU6M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4600 / $63.8900 | Buy Now |
DISTI #
1920-3BU6M-ND
|
DigiKey | 3BU6M, 6A MCB, B CHAR Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5100 | Buy Now |
DISTI #
4328-3BU6M-ND
|
DigiKey | CIR BRK THRM-MAG 6A 277VAC LEVER Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-3BU6M
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
72010308
|
RS | Circuit Breaker, Miniature, M Series,3P, B Trip Curve,6A,480Y/277VAC, UL508 | Altech Corp 3BU6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5200 / $51.6900 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3B6UM as an alternate RoHS: Compliant | 0 |
|
$43.1200 / $57.0900 | Buy Now |
DISTI #
10110413
|
TestEquity LLC | Altech 3BU6M Circuit Breaker, Miniature, 6A, B-Trip, 3 Pole, 480Y/277VAC, UL508 | 0 |
|
$62.3700 | Buy Now |