Part Details for 3BH45D L by Astrodyne TDI Power Supplies & EMI Filters
Overview of 3BH45D L by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3BH45D L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-3BH45DL-ND
|
DigiKey | LINE FILTER 480VAC 45A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$403.4100 | Buy Now |
DISTI #
446-3BH45DL
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$294.2800 | Order Now |
DISTI #
73547233
|
RS | High Voltage 3-Phase Power Filter, 45A, Delta, Low Profile, 3BH Series | Astrodyne TDI 3BH45D L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$367.7200 / $387.0700 | RFQ |