There are no models available for this part yet.
Overview of 3BC-Y/G-F by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 3BC-Y/G-F by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R8240
|
Newark | Led, Through Hole, 3Mm, Bi-Color, Yellow/Green, (590Nm/568Nm), (4Mcd/6Mcd), White Diffused Lens, 45 Deg Viewing Angle, Flanged/Bag |Bivar 3BC-Y/G-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.3350 | Buy Now | |
DISTI #
3BC-Y/G-F-ND
|
DigiKey | LED GRN/YLW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
70 In Stock |
|
$0.1996 / $0.6800 | Buy Now | |
DISTI #
749-3BC-Y/G-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Bi-Color Yel/Grn RoHS: Compliant | 158 |
|
$0.1550 / $0.5900 | Buy Now | |
DISTI #
70529074
|
RS | LED Thru-Hole 3mm Bi-Color Ylw/Green (590nm/568nm) (4mcd/6mcd) 45Deg View Angle | Bivar Inc. 3BC-Y/G-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3590 / $0.3780 | RFQ | |
Future Electronics | Yellow/Green 45° Diffused 4/6 mcd 2/2.1 V BI-Color Discrete LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.2050 / $0.2350 | Buy Now |
CAD Models for 3BC-Y/G-F by Bivar Inc
Part Data Attributes for 3BC-Y/G-F by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Bivar
|
Color@Wavelength
|
Green/Yellow
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Lens Type
|
DIFFUSED WHITE
|
Overall Height
|
5.3 mm
|
Viewing Angle
|
45 deg
|