There are no models available for this part yet.
Overview of 3B2AC55300B20K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3B2AC55300B20K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ5976
|
Newark | 30 250V |Kemet 3B2AC55300B20K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-3B2AC55300B20K-ND
|
DigiKey | 30 250V Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
35 In Stock |
|
$24.2300 | Buy Now | |
DISTI #
33959613
|
Verical | Multilayer Ceramic Capacitor Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$19.6100 / $22.7200 | Buy Now |