Part Details for 3B20-00 by Analog Devices Inc
Overview of 3B20-00 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 3B20-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AC STRAIN GAGE INPUT - REQUIRES AC1310 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$329.1100 / $387.1900 | Buy Now |
Part Details for 3B20-00
3B20-00 CAD Models
3B20-00 Part Data Attributes:
|
3B20-00
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3B20-00
Analog Devices Inc
Non-Isolated AC Strain or Torque Input Signal Conditioning Module
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PACKAGE-32/30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 9033.00.90.00 | |
Additional Feature | ALSO REQUIRE NEG SUPPLY FROM -13V TO -18V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X30 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |