There are no models available for this part yet.
Overview of 3AXD50000047792 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3AXD50000047792 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACS480-04-018A-4
|
TME | Vector inverter, 7.5kW, 3x400VAC, 3x380÷480VAC, 0÷599Hz, 17A, IP20 Min Qty: 1 | 0 |
|
$990.5700 / $1,066.7700 | RFQ |