Part Details for 3AX822K3 by Semtech Corporation
Overview of 3AX822K3 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AX822K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3AX822K3
|
Avnet Americas | C 3X 822PF 3KV - Bulk (Alt: 3AX822K3) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
947-3AX822K3
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT C 3X 822PF 3KV | 0 |
|
$33.0400 | Order Now |
Part Details for 3AX822K3
3AX822K3 CAD Models
3AX822K3 Part Data Attributes
|
3AX822K3
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
3AX822K3
Semtech Corporation
CAP,CERAMIC,8.2NF,3KVDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15PPM TC,3735 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | , 3735 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.4 mm | |
Length | 9.4 mm | |
Manufacturer Series | HIGH-VOLTAGE(CHIP) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | HIGH-VOLTAGE(CHIP) | |
Size Code | 3735 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 8.9 mm |
Alternate Parts for 3AX822K3
This table gives cross-reference parts and alternative options found for 3AX822K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AX822K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3DX822K3 | Semtech Corporation | Check for Price | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0082uF, 3735, | 3AX822K3 vs 3DX822K3 |