Part Details for 3AUA0000038844 by ABB Low Voltage Products and Systems
Overview of 3AUA0000038844 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AUA0000038844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS310-01E-06A7-2
|
TME | Inverter, Max motor power: 1.1kW, Usup: 200÷240VAC, 0÷500Hz, 6.7A Min Qty: 1 | 1 |
|
$224.0300 / $241.0100 | Buy Now |