Part Details for 3AG 500-R by Bel Fuse
Overview of 3AG 500-R by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AG 500-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5364
|
Newark | Bulk |Bel Fuse 3AG 500-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.4030 | Buy Now |
DISTI #
5923-3AG500-R-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 3AB 3AG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8120 In Stock |
|
$0.3531 / $0.9300 | Buy Now |
DISTI #
3AG 500-R
|
Avnet Americas | Fuse Miniature 0.5A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: 3AG 500-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
0601R0500-33
|
Avnet Abacus | (Alt: 0601R0500-33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3AG 500-R
3AG 500-R CAD Models
3AG 500-R Part Data Attributes
|
3AG 500-R
Bel Fuse
Buy Now
|
Compare Parts:
3AG 500-R
Bel Fuse
|
Samacsys Manufacturer | BelFuse |