Part Details for 3AF8 by ST-Semiconductors Of Indiana Inc
Overview of 3AF8 by ST-Semiconductors Of Indiana Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603AF-821XJRU | Coilcraft Inc | General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
0603AF-85NXJEW | Coilcraft Inc | General Purpose Inductor, | |
0603AF-821XJEW | Coilcraft Inc | General Purpose Inductor, |
Part Details for 3AF8
3AF8 CAD Models
3AF8 Part Data Attributes
|
3AF8
ST-Semiconductors Of Indiana Inc
Buy Now
Datasheet
|
Compare Parts:
3AF8
ST-Semiconductors Of Indiana Inc
Rectifier Diode, 1 Element, 3A, 800V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-SEMICONDUCTORS OF INDIANA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 3AF8
This table gives cross-reference parts and alternative options found for 3AF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM306BV-W | Rectifier Diode, | Rectron Semiconductor | 3AF8 vs FM306BV-W |
1N5407/G | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | RFE International Inc | 3AF8 vs 1N5407/G |
HFM307L-W | Rectifier Diode, | Rectron Semiconductor | 3AF8 vs HFM307L-W |
HFM307L-HF-W | Rectifier Diode, | Rectron Semiconductor | 3AF8 vs HFM307L-HF-W |
FM306L-T | Rectifier Diode, | Rectron Semiconductor | 3AF8 vs FM306L-T |
BYT56K(Z) | Rectifier Diode, 1 Element, 3A, 800V V(RRM), | Galaxy Microelectronics | 3AF8 vs BYT56K(Z) |
HFM307L-HF-T | Rectifier Diode, | Rectron Semiconductor | 3AF8 vs HFM307L-HF-T |
HFM307B-T | Rectifier Diode, | Rectron Semiconductor | 3AF8 vs HFM307B-T |
HFM307L | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | 3AF8 vs HFM307L |
RS3KT&R | Rectifier Diode, | Continental Device India Ltd | 3AF8 vs RS3KT&R |