There are no models available for this part yet.
Overview of 3AB 2-R by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3AB 2-R by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC5305
|
Newark | Bulk |Bel Fuse 3AB 2-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5290 | Buy Now | |
DISTI #
507-2311-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 3AB 3AG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61 In Stock |
|
$0.4552 / $1.1200 | Buy Now | |
DISTI #
3AB 2-R
|
Avnet Americas | Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder - Bulk (Alt: 3AB 2-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3002 / $0.5464 | Buy Now | |
DISTI #
0603R2000-33
|
Avnet Abacus | (Alt: 0603R2000-33) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |