Part Details for 3A50 by Texas Instruments
Overview of 3A50 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7203A-50RC | Rochester Electronics LLC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | |
G13A501114142HR | Amphenol Communications Solutions | Extremeport Flash 2.0, Side Latch, H4.50 mm, 95Ω, 50 Pin,0.38um (15u\\) Gold, SD 3.00 mm | |
NDHN4B3A50A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, 30u\\ Gold plating, 0.5m |