3A425
Description: RF Transformer, 800MHz Min, 1000MHz Max,

Overview of 3A425 by TTM Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for 3A425 by TTM Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1173-3A425CT-ND
DigiKey BALUN 800MHZ-1GHZ 50/50 3SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1500
In Stock
  • 1 $9.4500
  • 10 $7.3430
  • 25 $7.1448
  • 50 $6.1524
  • 100 $5.8746
  • 250 $5.7555
  • 500 $4.9125
$4.9125 / $9.4500 Buy Now
DISTI # 3A425-CT
Richardson RFPD BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 630
  • 1 $3.9300
$3.9300 Buy Now

CAD Models for 3A425 by TTM Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3A425 by TTM Technologies

3A425
TTM Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TTM TECHNOLOGIES INC
Reach Compliance Code
unknown
Additional Feature
LOW PROFILE
Cut-off Frequency-Max
1000 MHz
Cut-off Frequency-Min
800 MHz
Height
1.93 mm
Insertion Loss
0.35 dB
Length
20.07 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE & REEL
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
19.05 mm
Want to compare parts?
  1. 3A425
    TTM Technologies
    RF Transformer, 800MHz Min, 1000MHz Max,
    VS

Related Parts for 3A425

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3A425 by TTM Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3A425 by TTM Technologies

Select Manufacturer
Which Manufacturer of 3A425 would you like to use for your alert(s)?
  • Please alert me when 3A425 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3A425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3A425 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3A425 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3A425.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3A425 by TTM Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: