3VT22/2CNK1
Description: EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137

Overview of 3VT22/2CNK1 by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5357AE-FQ-33VT-220.000000 SiTime 60 to 220 MHz, Stratum 3 Super-TCXO
SIT5157AE-FK-33VT-220.000000 SiTime 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO

CAD Models for 3VT22/2CNK1 by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VT22/2CNK1 by Cooper Industries

3VT22/2CNK1
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.37 inch
Body Depth
0.61 inch
Body Length
3.555 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125-.137
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.2 inch
Terminal Pitch
3.175 mm
Termination Type
SOLDER
Total Number of Contacts
44
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 3VT22/2CNK1
    Cooper Industries
    EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137
    VS

Alternate Parts for 3VT22/2CNK1

This table gives cross-reference parts and alternative options found for 3VT22/2CNK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT22/2CNK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3VN22/9CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VN22/9CNK1
3KH22/1CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3KH22/1CNK1
3VT22/2CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VT22/2CNK1
3KH22/9CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3KH22/9CNK1
3VT22/9CNK1 EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 3VT22/2CNK1 vs 3VT22/9CNK1
3VN22/9CNK1 EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 3VT22/2CNK1 vs 3VN22/9CNK1
3KH22/2CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3KH22/2CNK1
3VH22/1CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VH22/1CNK1
3VN22/2CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VN22/2CNK1
3KT22/2CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3KT22/2CNK1
Part Number Description Manufacturer Compare
3VN22/9CNK1 EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 3VT22/2CNK1 vs 3VN22/9CNK1
3VN22/1CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VN22/1CNK1
3VH22/1CNK1 EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 3VT22/2CNK1 vs 3VH22/1CNK1
3KH22/1CNK1 EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 3VT22/2CNK1 vs 3KH22/1CNK1
3KH22/1CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3KH22/1CNK1
3VT22/9CNK1 EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,PC TAIL TERMINAL,HOLE .125-.137 Cooper Industries 3VT22/2CNK1 vs 3VT22/9CNK1
3VT22/2CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VT22/2CNK1
3VN22/2CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VN22/2CNK1
3VN22/9CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3VN22/9CNK1
3KH22/9CNK1 Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VT22/2CNK1 vs 3KH22/9CNK1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VT22/2CNK1 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VT22/2CNK1 by Cooper Industries

Select Manufacturer
Which Manufacturer of 3VT22/2CNK1 would you like to use for your alert(s)?
  • Please alert me when 3VT22/2CNK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VT22/2CNK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VT22/2CNK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VT22/2CNK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VT22/2CNK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VT22/2CNK1 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: