Part Details for 3VT22/1CND12 by Cooper Industries
Overview of 3VT22/1CND12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3VT22/1CND12
3VT22/1CND12 CAD Models
3VT22/1CND12 Part Data Attributes
|
3VT22/1CND12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3VT22/1CND12
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.035 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.57 inch | |
Terminal Pitch | 3.175 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VT22/1CND12
This table gives cross-reference parts and alternative options found for 3VT22/1CND12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT22/1CND12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KH22/2CND12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VT22/1CND12 vs 3KH22/2CND12 |
3VN22/1CND12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VT22/1CND12 vs 3VN22/1CND12 |
3VT22/1CND12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Eaton Corporation | 3VT22/1CND12 vs 3VT22/1CND12 |
3VH22/1CND12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VT22/1CND12 vs 3VH22/1CND12 |
3VH22/1CND12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Eaton Corporation | 3VT22/1CND12 vs 3VH22/1CND12 |
3VT22/2CND12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Eaton Corporation | 3VT22/1CND12 vs 3VT22/2CND12 |
3VN22/9CND12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Eaton Corporation | 3VT22/1CND12 vs 3VN22/9CND12 |
3KT22/2CND12 | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Eaton Corporation | 3VT22/1CND12 vs 3KT22/2CND12 |
3KT22/2CND12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VT22/1CND12 vs 3KT22/2CND12 |
3KH22/1CND12 | EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VT22/1CND12 vs 3KH22/1CND12 |