Part Details for 3VT15/9JN5 by Cooper Industries
Overview of 3VT15/9JN5 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3VT15/9JN5
3VT15/9JN5 CAD Models
3VT15/9JN5 Part Data Attributes
|
3VT15/9JN5
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3VT15/9JN5
Cooper Industries
EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 2.375 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PHENOLIC | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 30 | |
Wire Size-Max | 26 AWG | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VT15/9JN5
This table gives cross-reference parts and alternative options found for 3VT15/9JN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VT15/9JN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3VH15/9JN5 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator | Eaton Corporation | 3VT15/9JN5 vs 3VH15/9JN5 |
3KH15/9JN5 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator | Eaton Corporation | 3VT15/9JN5 vs 3KH15/9JN5 |
3VN15/1JN5 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator | Eaton Corporation | 3VT15/9JN5 vs 3VN15/1JN5 |
3KH15/9JN5 | EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 | Cooper Industries | 3VT15/9JN5 vs 3KH15/9JN5 |
3VT15/9JN5 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator | Eaton Corporation | 3VT15/9JN5 vs 3VT15/9JN5 |
3KT15/9JN5 | EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 | Cooper Industries | 3VT15/9JN5 vs 3KT15/9JN5 |
3VT15/1JN5 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator | Eaton Corporation | 3VT15/9JN5 vs 3VT15/1JN5 |
3VN15/9JN5 | EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 | Cooper Industries | 3VT15/9JN5 vs 3VN15/9JN5 |
3VT15/1JN5 | EDGE CONNECTOR,CABLE MNT,30 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 | Cooper Industries | 3VT15/9JN5 vs 3VT15/1JN5 |
3KT15/9JN5 | Card Edge Connector, 30 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator | Eaton Corporation | 3VT15/9JN5 vs 3KT15/9JN5 |