Part Details for 3VQ1 by TE Connectivity
Overview of 3VQ1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3VQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3880
|
Newark | Rfi Power Line Filter, 3A, 1.27Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:3A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Product Range:Q Series Rohs Compliant: Yes |Corcom Te Connectivity 3VQ1 RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.5900 / $54.4200 | Buy Now |
DISTI #
592-3VQ1
|
Mouser Electronics | Power Line Filters 3A 1/4" QUIK CONN RoHS: Compliant | 91 |
|
$42.2200 / $47.9800 | Buy Now |
DISTI #
COR3VQ1
|
Heilind Electronics | 6609049-1 3VQ1=F7265 S0 | Americas - 0 in Stock |
|
$47.7031 / $53.2188 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
2 In Stock 144 On Order |
|
$37.6000 / $44.7700 | Buy Now |
|
Quest Components | 3VQ1 | 1 |
|
$34.1250 | Buy Now |
DISTI #
6609049-1
|
TTI | Power Line Filters EMI/RFI Filters and Accessories RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 11 In Stock |
|
$38.1600 / $44.3500 | Buy Now |
DISTI #
COR3VQ1
|
Interstate Connecting Components | 6609049-1 3VQ1=F7265 S0 | 0 |
|
$47.7031 / $53.2188 | Buy Now |
DISTI #
000000000000022590
|
Sager | Power Line Filters 3A 1/4 QUIK CONN Min Qty: 1 | 180 |
|
$36.7800 / $45.4100 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount RoHS: Compliant |
2 In Stock 144 On Order |
|
$37.6000 / $44.7700 | Buy Now |
|
Neutron USA | Filter, RFI, 3 A, 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line), Q Series | 0 |
|
$155.4000 | Buy Now |
Part Details for 3VQ1
3VQ1 CAD Models
3VQ1 Part Data Attributes
|
3VQ1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3VQ1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 55 dB | |
Insertion Loss@Frequency-Min | 22 dB | |
Leakage Current-Max | 0.73 mA | |
Length | 84.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |