Part Details for 3VN70/1JND12(083) by Eaton Corporation
Overview of 3VN70/1JND12(083) by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3VN70/1JND12(083)
3VN70/1JND12(083) CAD Models
3VN70/1JND12(083) Part Data Attributes
|
3VN70/1JND12(083)
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
3VN70/1JND12(083)
Eaton Corporation
Card Edge Connector, 140 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERM L=.49", INR ROW | |
Body Breadth | 0.37 inch | |
Body Depth | 0.76 inch | |
Body Length | 7.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 140 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VN70/1JND12(083)
This table gives cross-reference parts and alternative options found for 3VN70/1JND12(083). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VN70/1JND12(083), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KH70/1JND12(083) | Card Edge Connector, 140 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Eaton Corporation | 3VN70/1JND12(083) vs 3KH70/1JND12(083) |
3VT70/9JND12(083) | EDGE CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VN70/1JND12(083) vs 3VT70/9JND12(083) |
3VH70/9JND12(083) | EDGE CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VN70/1JND12(083) vs 3VH70/9JND12(083) |
3VH70/1JND12(083) | Card Edge Connector, 140 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle | Eaton Corporation | 3VN70/1JND12(083) vs 3VH70/1JND12(083) |
3VH70/1JND12(083) | EDGE CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VN70/1JND12(083) vs 3VH70/1JND12(083) |
3KH70/9JND12(083) | EDGE CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VN70/1JND12(083) vs 3KH70/9JND12(083) |
3VN70/9JND12(083) | Card Edge Connector, 140 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Eaton Corporation | 3VN70/1JND12(083) vs 3VN70/9JND12(083) |
3KT70/9JND12(083) | Card Edge Connector, 140 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | Eaton Corporation | 3VN70/1JND12(083) vs 3KT70/9JND12(083) |
3VT70/1JND12(083) | EDGE CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VN70/1JND12(083) vs 3VT70/1JND12(083) |
3KH70/1JND12(083) | EDGE CONNECTOR,PCB MNT,RECEPT,140 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | Cooper Industries | 3VN70/1JND12(083) vs 3KH70/1JND12(083) |