3VN40/1JN5
Description: Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator

Overview of 3VN40/1JN5 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3VN40/1JN5 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VN40/1JN5 by Eaton Corporation

3VN40/1JN5
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.33 inch
Body Depth
0.437 inch
Body Length
4.875 inch
Connector Type
CARD EDGE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
650VAC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
YES
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .125-.137
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.187 inch
Termination Type
SOLDER LUG
Total Number of Contacts
80
Wire Size-Max
26 AWG
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 3VN40/1JN5
    Eaton Corporation
    Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator
    VS

Alternate Parts for 3VN40/1JN5

This table gives cross-reference parts and alternative options found for 3VN40/1JN5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VN40/1JN5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3KT40/9JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator Eaton Corporation 3VN40/1JN5 vs 3KT40/9JN5
3KH40/9JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator Eaton Corporation 3VN40/1JN5 vs 3KH40/9JN5
3VN40/9JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VN40/9JN5
3KT40/9JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3KT40/9JN5
3VH40/9JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator Eaton Corporation 3VN40/1JN5 vs 3VH40/9JN5
3VT40/1JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator Eaton Corporation 3VN40/1JN5 vs 3VT40/1JN5
3VN40/1JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VN40/1JN5
3VH40/9JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VH40/9JN5
Part Number Description Manufacturer Compare
3VT40/1JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator Eaton Corporation 3VN40/1JN5 vs 3VT40/1JN5
3VN40/1JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VN40/1JN5
3VT40/1JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VT40/1JN5
3VH40/9JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VH40/9JN5
3KH40/9JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator Eaton Corporation 3VN40/1JN5 vs 3KH40/9JN5
3KT40/9JN5 Card Edge Connector, 80 Contact(s), 2 Row(s), 0.1 inch Pitch, Solder Lug Terminal, Hole .125-.137, Black Insulator Eaton Corporation 3VN40/1JN5 vs 3KT40/9JN5
3VN40/9JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3VN40/9JN5
3KT40/9JN5 EDGE CONNECTOR,CABLE MNT,80 CONTACTS,2,SOLDER TERMINAL,HOLE .125-.137 Cooper Industries 3VN40/1JN5 vs 3KT40/9JN5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VN40/1JN5 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VN40/1JN5 by Eaton Corporation

Select Manufacturer
Which Manufacturer of 3VN40/1JN5 would you like to use for your alert(s)?
  • Please alert me when 3VN40/1JN5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VN40/1JN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VN40/1JN5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VN40/1JN5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VN40/1JN5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VN40/1JN5 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: