Datasheets
3VN28/9CND15(083) by:

EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137

Part Details for 3VN28/9CND15(083) by Cooper Industries

Overview of 3VN28/9CND15(083) by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 3VN28/9CND15(083)

3VN28/9CND15(083) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3VN28/9CND15(083) Part Data Attributes

3VN28/9CND15(083) Cooper Industries
Buy Now Datasheet
Compare Parts:
3VN28/9CND15(083) Cooper Industries EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137
Part Life Cycle Code Active
Ihs Manufacturer COOPER INDUSTRIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TERM L=.51", INR ROW
Board Mounting Option MOUNTING FLANGE
Body Breadth 0.37 inch
Body Depth 0.76 inch
Body Length 4.305 inch
Body/Shell Style RECEPTACLE
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED PHENOLIC
MIL Conformance YES
Mating Contact Pitch 0.125 inch
Mixed Contacts NO
Mounting Option 1 HOLE .125-.137
Mounting Option 2 OFFSET HORIZ DRILL
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.11 inch
Terminal Pitch 3.175 mm
Termination Type WIRE WRAP
Total Number of Contacts 56
Withdrawl Force-Min .278 N

Alternate Parts for 3VN28/9CND15(083)

This table gives cross-reference parts and alternative options found for 3VN28/9CND15(083). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VN28/9CND15(083), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
3VT28/9CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VT28/9CND15(083)
3KH28/2CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3KH28/2CND15(083)
3VT28/2CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VT28/2CND15(083)
3VT28/2CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3VT28/2CND15(083)
3VH28/9CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VH28/9CND15(083)
3VT28/1CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VT28/1CND15(083)
3KT28/2CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3KT28/2CND15(083)
3VH28/1CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3VH28/1CND15(083)
3KH28/1CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3KH28/1CND15(083)
3VN28/2CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VN28/2CND15(083)
Part Number Description Manufacturer Compare
3VH28/1CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3VH28/1CND15(083)
3VN28/2CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VN28/2CND15(083)
3VN28/2CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3VN28/2CND15(083)
3VN28/1CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VN28/1CND15(083)
3VT28/1CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VT28/1CND15(083)
3KT28/2CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3KT28/2CND15(083)
3KH28/1CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3KH28/1CND15(083)
3VH28/9CND15(083) EDGE CONNECTOR,PCB MNT,RECEPT,56 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,HOLE .125-.137 Cooper Industries 3VN28/9CND15(083) vs 3VH28/9CND15(083)
3VN28/1CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Green Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3VN28/1CND15(083)
3VN28/9CND15(083) Card Edge Connector, 56 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, Hole .125-.137, Black Insulator, Receptacle Eaton Corporation 3VN28/9CND15(083) vs 3VN28/9CND15(083)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VN28/9CND15(083) by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VN28/9CND15(083) by Cooper Industries

Select Manufacturer
Which Manufacturer of 3VN28/9CND15(083) would you like to use for your alert(s)?
  • Please alert me when 3VN28/9CND15(083) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VN28/9CND15(083) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VN28/9CND15(083) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VN28/9CND15(083) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VN28/9CND15(083).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VN28/9CND15(083) by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: