3VN22/1CND3(083)
Description: EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40

Overview of 3VN22/1CND3(083) by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 3VN22/1CND3(083) by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VN22/1CND3(083) by Cooper Industries

3VN22/1CND3(083)
Cooper Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERM L=.51", INR ROW
Board Mounting Option
MOUNTING FLANGE
Body Breadth
0.37 inch
Body Depth
0.76 inch
Body Length
3.555 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
DIALLYL PHTHALATE
MIL Conformance
YES
Mating Contact Pitch
0.125 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
OFFSET
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.11 inch
Terminal Pitch
3.175 mm
Termination Type
WIRE WRAP
Total Number of Contacts
44
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 3VN22/1CND3(083)
    Cooper Industries
    EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40
    VS

Alternate Parts for 3VN22/1CND3(083)

This table gives cross-reference parts and alternative options found for 3VN22/1CND3(083). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VN22/1CND3(083), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3VH22/9CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3VH22/9CND3(083)
3VN22/9CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VN22/9CND3(083)
3KT22/2CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3KT22/2CND3(083)
3KH22/9CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3KH22/9CND3(083)
3VH22/1CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3VH22/1CND3(083)
3KH22/2CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3KH22/2CND3(083)
3VH22/1CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VH22/1CND3(083)
3VN22/2CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VN22/2CND3(083)
3KT22/2CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3KT22/2CND3(083)
3VN22/9CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3VN22/9CND3(083)
Part Number Description Manufacturer Compare
3KT22/2CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3KT22/2CND3(083)
3VN22/9CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3VN22/9CND3(083)
3VT22/9CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VT22/9CND3(083)
3VN22/2CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VN22/2CND3(083)
3VH22/9CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Black Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VH22/9CND3(083)
3KH22/9CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3KH22/9CND3(083)
3VN22/2CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3VN22/2CND3(083)
3KH22/2CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3KH22/2CND3(083)
3VH22/9CND3(083) EDGE CONNECTOR,PCB MNT,RECEPT,44 CONTACTS,0.125 PITCH,WRAP POST TERMINAL,#4-40 Cooper Industries 3VN22/1CND3(083) vs 3VH22/9CND3(083)
3VH22/1CND3(083) Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Wire Wrap Terminal, #4-40, Green Insulator, Receptacle Eaton Corporation 3VN22/1CND3(083) vs 3VH22/1CND3(083)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VN22/1CND3(083) by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VN22/1CND3(083) by Cooper Industries

  • Please alert me when 3VN22/1CND3(083) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3VN22/1CND3(083) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VN22/1CND3(083) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3VN22/1CND3(083) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VN22/1CND3(083).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VN22/1CND3(083) by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: