Part Details for 3VN10/1JDD12 by Cooper Industries
Overview of 3VN10/1JDD12 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 3VN10/1JDD12
3VN10/1JDD12 CAD Models
3VN10/1JDD12 Part Data Attributes
|
3VN10/1JDD12
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
3VN10/1JDD12
Cooper Industries
EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.1 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.437 inch | |
Body Length | 1.268 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.683 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.195 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 3VN10/1JDD12
This table gives cross-reference parts and alternative options found for 3VN10/1JDD12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VN10/1JDD12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3KT10/2JDD12 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VN10/1JDD12 vs 3KT10/2JDD12 |
3VT10/1JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VN10/1JDD12 vs 3VT10/1JDD12 |
3VN10/9JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VN10/1JDD12 vs 3VN10/9JDD12 |
3VT10/9JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VN10/1JDD12 vs 3VT10/9JDD12 |
3VT10/9JDD12 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VN10/1JDD12 vs 3VT10/9JDD12 |
3VH10/9JDD12 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VN10/1JDD12 vs 3VH10/9JDD12 |
3KT10/2JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VN10/1JDD12 vs 3KT10/2JDD12 |
3VN10/9JDD12 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Eaton Corporation | 3VN10/1JDD12 vs 3VN10/9JDD12 |
3VT10/2JDD12 | EDGE CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,0.1 PITCH,PC TAIL TERMINAL | Cooper Industries | 3VN10/1JDD12 vs 3VT10/2JDD12 |
3VH10/1JDD12 | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Green Insulator, Receptacle, | Eaton Corporation | 3VN10/1JDD12 vs 3VH10/1JDD12 |