3VH35/2CV12
Description: Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle

Overview of 3VH35/2CV12 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for 3VH35/2CV12 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3VH35/2CV12 by Eaton Corporation

3VH35/2CV12
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.33 inch
Body Depth
0.437 inch
Body Length
5.18 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
1500VDC V
Filter Feature
NO
Insertion Force-Max
4.448 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Contact Pitch
0.125 inch
Mating Contact Row Spacing
0.145 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.683 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.38 inch
Terminal Pitch
3.175 mm
Termination Type
WIRE WRAP
Total Number of Contacts
70
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 3VH35/2CV12
    Eaton Corporation
    Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 3VH35/2CV12

This table gives cross-reference parts and alternative options found for 3VH35/2CV12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3VH35/2CV12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3KH35/1CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3KH35/1CV12
3VT35/2CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3VT35/2CV12
3VT35/9CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3VT35/9CV12
3KH35/2CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3KH35/2CV12
3VN35/2CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3VN35/2CV12
3VT35/1CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3VT35/1CV12
3VH35/9CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3VH35/9CV12
3KT35/2CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3KT35/2CV12
3KH35/2CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3KH35/2CV12
3VH35/1CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3VH35/1CV12
Part Number Description Manufacturer Compare
3VT35/1CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3VT35/1CV12
3VH35/1CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3VH35/1CV12
3KT35/2CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3KT35/2CV12
3VT35/2CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3VT35/2CV12
3KH35/9CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3KH35/9CV12
3VN35/1CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3VN35/1CV12
3KH35/1CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Green Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3KH35/1CV12
3KT35/9CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3KT35/9CV12
3KH35/2CV12 EDGE CONNECTOR,PCB MNT,RECEPT,70 CONTACTS,0.125 PITCH,WRAP POST TERMINAL Cooper Industries 3VH35/2CV12 vs 3KH35/2CV12
3KH35/2CV12 Card Edge Connector, 70 Contact(s), 2 Row(s), Straight, 0.125 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle Eaton Corporation 3VH35/2CV12 vs 3KH35/2CV12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3VH35/2CV12 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3VH35/2CV12 by Eaton Corporation

  • Please alert me when 3VH35/2CV12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3VH35/2CV12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3VH35/2CV12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3VH35/2CV12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3VH35/2CV12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3VH35/2CV12 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: