Part Details for 3UGC-F by Bivar Inc
Overview of 3UGC-F by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3UGC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K5378
|
Newark | General Purpose Visible Dome-Style Led, green, water Clear, led-2B |Bivar 3UGC-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2360 | Buy Now |
DISTI #
749-3UGC-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm Green 563 nm RoHS: Compliant | 1536 |
|
$0.1110 / $0.5500 | Buy Now |
DISTI #
70529182
|
RS | LED Thru-Hole 3mm Ultra Green 570nm 200mcd Clr Lens 20Deg View Angle Flanged | Bivar Inc. 3UGC-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.1840 | RFQ |
|
Future Electronics | 3UGC Series 570 nm 3 mm Green 30° Clear Lens Ultra Bright Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.1420 / $0.1650 | Buy Now |