There are no models available for this part yet.
Overview of 3U72103A0 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 3U72103A0 by C&K
Part Data Attributes for 3U72103A0 by C&K
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
17.4 mm
|
Body Height
|
15.8 mm
|
Body Length or Diameter
|
58.34 mm
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@28VDC
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
1000000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
7
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-10 °C
|
Surface Mount
|
NO
|
Switch Function
|
BINARY CODED DECIMAL
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for 3U72103A0
This table gives cross-reference parts and alternative options found for 3U72103A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3U72103A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3U72103A0 | Thumb/Pushwheel Switch, 7 Switches, Binary Coded Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, | ITT Interconnect Solutions | 3U72103A0 vs 3U72103A0 |