Part Details for 3U57100E2 by ITT Interconnect Solutions
Overview of 3U57100E2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3U57100E2
3U57100E2 CAD Models
3U57100E2 Part Data Attributes
|
3U57100E2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
3U57100E2
ITT Interconnect Solutions
Thumb/Pushwheel Switch, 5 Switches, Binary Coded Hexadecimal, 16 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 17.4 mm | |
Body Height | 15.8 mm | |
Body Length or Diameter | 43.1 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 3U57100E2
This table gives cross-reference parts and alternative options found for 3U57100E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3U57100E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3U57100E2 | THUMB/PUSHWHEEL SWITCH-5SWITCHES, BINARY CODED HEXADECIMAL, 0.1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 3U57100E2 vs 3U57100E2 |