3T100W-20F
Description: Fixed Attenuator, 0MHz Min, 3000MHz Max

Overview of 3T100W-20F by Cobham RFMW Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3T100W-20F by Cobham RFMW Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3T100W-20F by Cobham RFMW Solutions

3T100W-20F
Cobham RFMW Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/INMET INC
Reach Compliance Code
unknown
Additional Feature
TNC-F, I/P POWER-MAX(PEAK)=2000W
Attenuation-Nom
20 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-54 °C
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.35
Want to compare parts?
  1. 3T100W-20F
    Cobham RFMW Solutions
    Fixed Attenuator, 0MHz Min, 3000MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3T100W-20F by Cobham RFMW Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3T100W-20F by Cobham RFMW Solutions

Select Manufacturer
Which Manufacturer of 3T100W-20F would you like to use for your alert(s)?
  • Please alert me when 3T100W-20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3T100W-20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3T100W-20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3T100W-20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3T100W-20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3T100W-20F by Cobham RFMW Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: