Part Details for 3SUOC-F by Bivar Inc
Overview of 3SUOC-F by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SUOC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529168
|
RS | LED Thru-Hole 3mm Orange 625nm 400mcd Clr Lens 20 Deg View Angle Flanged | Bivar Inc. 3SUOC-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1700 / $0.1750 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.3400 / $0.6800 | Buy Now |
Part Details for 3SUOC-F
3SUOC-F CAD Models
3SUOC-F Part Data Attributes
|
3SUOC-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3SUOC-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Overall Height | 5.3 mm | |
Peak Wavelength | 633 nm | |
Viewing Angle | 30 deg |