Part Details for 3SMC6.0A by Central Semiconductor Corp
Overview of 3SMC6.0A by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SMC6.0A
3SMC6.0A CAD Models
3SMC6.0A Part Data Attributes
|
3SMC6.0A
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
3SMC6.0A
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.67 V | |
Breakdown Voltage-Min | 6.67 V | |
Breakdown Voltage-Nom | 7.17 V | |
Clamping Voltage-Max | 10.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3SMC6.0A
This table gives cross-reference parts and alternative options found for 3SMC6.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMC6.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ6.0A | Trans Voltage Suppressor Diode, 3000W, Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | 3SMC6.0A vs SMDJ6.0A |
SMLJ6.0A | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 3SMC6.0A vs SMLJ6.0A |
SMLJ6.0AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMC6.0A vs SMLJ6.0AE3TR |
SMLJ6.0E3 | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMC6.0A vs SMLJ6.0E3 |
3.0SMCJ6.0A-T3 | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3SMC6.0A vs 3.0SMCJ6.0A-T3 |
SMLJ6.0A-H | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | 3SMC6.0A vs SMLJ6.0A-H |
SMLJ6.0E3TR | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3SMC6.0A vs SMLJ6.0E3TR |
3.0SMCJ6.0-G | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3SMC6.0A vs 3.0SMCJ6.0-G |
SMLJ6.0 | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 3SMC6.0A vs SMLJ6.0 |
SMLJ6.0-TP-HF | Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | 3SMC6.0A vs SMLJ6.0-TP-HF |