Part Details for 3SMC30CABKTIN/LEAD by Central Semiconductor Corp
Overview of 3SMC30CABKTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 3SMC30CABKTIN/LEAD
3SMC30CABKTIN/LEAD CAD Models
3SMC30CABKTIN/LEAD Part Data Attributes
|
3SMC30CABKTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
3SMC30CABKTIN/LEAD
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 35.8 V | |
Clamping Voltage-Max | 48.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |