-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-3SMAJ5945BHE3-TP-ND
|
DigiKey | Interface Min Qty: 7500 Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1329 | Buy Now |
DISTI #
833-3SMAJ5945BHE3-TP
|
Mouser Electronics | Zener Diodes 3Watt Zener 1.5Vf 68 Vz 120 Ohm 51.7Vr RoHS: Compliant | 0 |
|
$0.1190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1114 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 | 0 |
|
$0.1114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SMAJ5945BHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3SMAJ5945BHE3-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 51.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
This table gives cross-reference parts and alternative options found for 3SMAJ5945BHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SMAJ5945BHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1PGSMB5945M4G | Taiwan Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 3SMAJ5945BHE3-TP vs 1PGSMB5945M4G |
3SMBJ5945BHE3-TP | Micro Commercial Components | Check for Price | Zener Diode, | 3SMAJ5945BHE3-TP vs 3SMBJ5945BHE3-TP |
1PGSMB5945HR5G | Taiwan Semiconductor | Check for Price | Zener Diode | 3SMAJ5945BHE3-TP vs 1PGSMB5945HR5G |
1PGSMB5945H | Taiwan Semiconductor | Check for Price | Zener Diode, 68V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 3SMAJ5945BHE3-TP vs 1PGSMB5945H |
3SMBJ5945B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | 3SMAJ5945BHE3-TP vs 3SMBJ5945B-TP-HF |
1PGSMB5945HM4G | Taiwan Semiconductor | Check for Price | Zener Diode | 3SMAJ5945BHE3-TP vs 1PGSMB5945HM4G |
1PGSMB5945 | Taiwan Semiconductor | $0.0928 | Zener Diode, 68V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | 3SMAJ5945BHE3-TP vs 1PGSMB5945 |