Part Details for 3SM2AVB339MSB51140 by Samwha Electronics
Overview of 3SM2AVB339MSB51140 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SM2AVB339MSB51140
3SM2AVB339MSB51140 CAD Models
3SM2AVB339MSB51140 Part Data Attributes
|
3SM2AVB339MSB51140
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3SM2AVB339MSB51140
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 5.449771 mA | |
Manufacturer Series | SM | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 22000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST |
Alternate Parts for 3SM2AVB339MSB51140
This table gives cross-reference parts and alternative options found for 3SM2AVB339MSB51140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SM2AVB339MSB51140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEGAA2A333GKE | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, CAN | Panasonic Electronic Components | 3SM2AVB339MSB51140 vs EEGAA2A333GKE |
3186FH333M100MJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3SM2AVB339MSB51140 vs 3186FH333M100MJA |
ALS30M333RH100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3SM2AVB339MSB51140 vs ALS30M333RH100 |
SME100LG33000MB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN | Chemi-Con | 3SM2AVB339MSB51140 vs SME100LG33000MB |
3186FH333M100MJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3SM2AVB339MSB51140 vs 3186FH333M100MJA1 |
ALS30J333RH100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3SM2AVB339MSB51140 vs ALS30J333RH100 |
3186GE333M100DHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3SM2AVB339MSB51140 vs 3186GE333M100DHA1 |
3186FH333M100JHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3SM2AVB339MSB51140 vs 3186FH333M100JHA1 |
ALS31G333NF100 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, CAN | Aerovox Corporation | 3SM2AVB339MSB51140 vs ALS31G333NF100 |
3186GE333M100BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33000uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | 3SM2AVB339MSB51140 vs 3186GE333M100BJA |