Datasheets
3SK142 by: Panasonic Electronic Components

RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CROSS PACK-4

Part Details for 3SK142 by Panasonic Electronic Components

Overview of 3SK142 by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Transportation and Logistics Electronic Manufacturing Automotive

Part Details for 3SK142

3SK142 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3SK142 Part Data Attributes

3SK142 Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
3SK142 Panasonic Electronic Components RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CROSS PACK-4
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description DISK BUTTON, O-XRDB-F4
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Configuration SINGLE
DS Breakdown Voltage-Min 15 V
Drain Current-Max (ID) 0.03 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-XRDB-F4
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style DISK BUTTON
Polarity/Channel Type N-CHANNEL
Power Gain-Min (Gp) 11.5 dB
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position RADIAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3SK142 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3SK142 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of 3SK142 would you like to use for your alert(s)?
  • Please alert me when 3SK142 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3SK142 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3SK142 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3SK142 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3SK142.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3SK142 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: