Part Details for 3SCV5542K2 by TE Connectivity
Overview of 3SCV5542K2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SCV5542K2
3SCV5542K2 CAD Models
3SCV5542K2 Part Data Attributes:
|
3SCV5542K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SCV5542K2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 18.5 V | |
Coil Power | 1050 mW | |
Coil Release Voltage(DC) | 12.9 V | |
Coil Resistance | 1030 Ω | |
Coil Voltage(DC)-Max | 35 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -14 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3SCV5542K2
This table gives cross-reference parts and alternative options found for 3SCV5542K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SCV5542K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SCV5012K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PANEL MOUNT | TE Connectivity | 3SCV5542K2 vs 3SCV5012K2 |
3SCV5014K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PCB MOUNT-STRAIGHT | TE Connectivity | 3SCV5542K2 vs 3SCV5014K2 |
3SCV5132K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PANEL MOUNT | TE Connectivity | 3SCV5542K2 vs 3SCV5132K2 |
3SCV5002K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PANEL MOUNT | TE Connectivity | 3SCV5542K2 vs 3SCV5002K2 |
3SCV5544K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PCB MOUNT-STRAIGHT | TE Connectivity | 3SCV5542K2 vs 3SCV5544K2 |
3SCV5044K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PCB MOUNT-STRAIGHT | TE Connectivity | 3SCV5542K2 vs 3SCV5044K2 |
3SCV5004K2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.03A (COIL), 35VDC (COIL), 1050mW (COIL), PCB MOUNT-STRAIGHT | TE Connectivity | 3SCV5542K2 vs 3SCV5004K2 |