Part Details for 3SCV5002E2 by TE Connectivity
Overview of 3SCV5002E2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SCV5002E2
3SCV5002E2 CAD Models
3SCV5002E2 Part Data Attributes:
|
3SCV5002E2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SCV5002E2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.06A (COIL), 20VDC (COIL), 1200mW (COIL), PANEL MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 15.74 mm | |
Body Height | 15.74 mm | |
Body Length or Diameter | 31.5 mm | |
Coil Current(DC)-Max | 0.06 A | |
Coil Operate Voltage(DC) | 10.1 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 7 V | |
Coil Resistance | 310 Ω | |
Coil Voltage(DC)-Max | 20 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -14 °C | |
Physical Dimension | 31.5mm X 15.74mm X 15.74mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3SCV5002E2
This table gives cross-reference parts and alternative options found for 3SCV5002E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SCV5002E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3SCV5532E2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.06A (COIL), 20VDC (COIL), 1200mW (COIL), PANEL MOUNT | TE Connectivity | 3SCV5002E2 vs 3SCV5532E2 |
3SCV5042E2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.06A (COIL), 20VDC (COIL), 1200mW (COIL), PANEL MOUNT | TE Connectivity | 3SCV5002E2 vs 3SCV5042E2 |
3SCV5534E2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.06A (COIL), 20VDC (COIL), 1200mW (COIL), PCB MOUNT-STRAIGHT | TE Connectivity | 3SCV5002E2 vs 3SCV5534E2 |
3SCV5132E2 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.06A (COIL), 20VDC (COIL), 1200mW (COIL), PANEL MOUNT | TE Connectivity | 3SCV5002E2 vs 3SCV5132E2 |