Part Details for 3SBH5131K1 by TE Connectivity
Overview of 3SBH5131K1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBH5131K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0578
|
Newark | 3Sbh5131K1 = Relay Rohs Compliant: No |Cii Te Connectivity 3SBH5131K1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$538.4300 / $569.2000 | Buy Now |
DISTI #
44AJ6858
|
Newark | 3Sbh5131K1 = Relay |Cii Te Connectivity 3SBH5131K1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$557.2300 / $622.5900 | Buy Now |
DISTI #
2266-3SBH5131K1-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$554.2900 / $576.0400 | Buy Now |
DISTI #
3SBH5131K1-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.4240 | Buy Now |
DISTI #
4-1617076-8
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Chassis Mount - Bulk (Alt: 4-1617076-8) RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Container: Bulk | 0 |
|
$434.1341 / $509.3746 | Buy Now |
DISTI #
655-3SBH5131K1
|
Mouser Electronics | Low Signal Relays - PCB RELAY | 0 |
|
$524.3800 | Order Now |
|
Onlinecomponents.com | Military/Aerospace High Performance Relays |
4 Partner Stock |
|
$521.6800 / $545.6800 | Buy Now |
DISTI #
36368923
|
Verical | Signal Relay with Low current rating RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$519.7700 / $540.1600 | Buy Now |
DISTI #
000000000003352746
|
Sager | Low Signal Relays - PCB RELAY Min Qty: 1 | 0 |
|
$512.7900 / $549.4100 | Buy Now |
|
Master Electronics | Military/Aerospace High Performance Relays |
4 Partner Stock |
|
$521.6800 / $545.6800 | Buy Now |
Part Details for 3SBH5131K1
3SBH5131K1 CAD Models
3SBH5131K1 Part Data Attributes
|
3SBH5131K1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBH5131K1
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.037 A | |
Coil Power | 975 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3SBH5131K1
This table gives cross-reference parts and alternative options found for 3SBH5131K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SBH5131K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3SBH1201A2 | TE Connectivity | $777.1314 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 3SBH1201A2 |
3SBH1262A2 | TE Connectivity | $977.6092 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 3SBH1262A2 |
M39016/53-012L | TE Connectivity | Check for Price | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | 3SBH5131K1 vs M39016/53-012L |
3SBH5004K6 | TE Connectivity | $381.8984 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 3SBH5004K6 |
3SBH1151A2 | TE Connectivity | $755.6145 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), PANEL MOUNT | 3SBH5131K1 vs 3SBH1151A2 |
4-1617076-3 | TE Connectivity | $430.4794 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 4-1617076-3 |
3-1617076-1 | TE Connectivity | $605.7634 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 3-1617076-1 |
5-1617076-1 | TE Connectivity | $461.3792 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 5-1617076-1 |
M39016/14-008M | TE Connectivity | Check for Price | Power/Signal Relay, 4 Form C, 4PDT-CO, 26.5VDC (Coil), 975mW (Coil), 2A (Contact), DC Input, Panel Mount | 3SBH5131K1 vs M39016/14-008M |
2-1617076-1 | TE Connectivity | $481.5278 | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 3SBH5131K1 vs 2-1617076-1 |