Part Details for 3SBC1517A2 by TE Connectivity
Overview of 3SBC1517A2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC1517A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8271
|
Newark | 3Sbc1517A2 = M39016/13-056M |Cii Te Connectivity 3SBC1517A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.3200 | Buy Now |
DISTI #
2266-3SBC1517A2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 44 Weeks Container: Tray MARKETPLACE PRODUCT |
478 In Stock |
|
$224.1400 / $294.6400 | Buy Now |
DISTI #
A139010-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
1 In Stock |
|
$231.8828 / $280.1400 | Buy Now |
DISTI #
655-3SBC1517A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/13-056M RoHS: Not Compliant | 0 |
|
$207.7000 | Order Now |
DISTI #
70132183
|
RS | RELAY, HIGH PERFORM.,DPDT,12VDC,210 OHM,686MW, PC BOARD, M39016/13-056M | TE Connectivity 3SBC1517A2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$376.6300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 210Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay |
478 Partner Stock |
|
$240.6100 / $308.9900 | Buy Now |
DISTI #
76890826
|
Verical | Signal Relay 12VDC 2A DPDT(15.49x7.87x8.13)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 270 |
|
$210.1800 / $276.2900 | Buy Now |
DISTI #
18818453
|
Verical | Signal Relay 12VDC 2A DPDT(15.49x7.87x8.13)mm THT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 208 |
|
$210.1800 / $276.2900 | Buy Now |
DISTI #
000000000003352693
|
Sager | Low Signal Relays - PCB M39016/13-056M Min Qty: 1 | 0 |
|
$221.5500 / $244.3500 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 210Ohm 2A DPDT (15.49x7.87x8.13)mm THT Military Relay |
478 Partner Stock |
|
$240.6100 / $308.9900 | Buy Now |
Part Details for 3SBC1517A2
3SBC1517A2 CAD Models
3SBC1517A2 Part Data Attributes
|
3SBC1517A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC1517A2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.057A (COIL), 12VDC (COIL), 686mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.87 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.057 A | |
Coil Operate Voltage(DC) | 5.4 V | |
Coil Power | 686 mW | |
Coil Release Voltage(DC) | 3.2 V | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 7.87mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |