Part Details for 3SB202CR5-4VF by LEDtronics Inc
Overview of 3SB202CR5-4VF by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3SB202CR5-4VF
3SB202CR5-4VF CAD Models
3SB202CR5-4VF Part Data Attributes
|
3SB202CR5-4VF
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
3SB202CR5-4VF
LEDtronics Inc
Single Color LED, Red, Clear,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | EXTERNAL RESISTOR REQUIRED | |
Color | RED | |
Configuration | COMPLEX | |
Lens Type | CLEAR | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7.2 mm | |
Surface Mount | NO |
Alternate Parts for 3SB202CR5-4VF
This table gives cross-reference parts and alternative options found for 3SB202CR5-4VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SB202CR5-4VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.