Part Details for 3SB125 by Bel Fuse
Overview of 3SB125 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SB125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$0.2940 / $0.9800 | Buy Now |
Part Details for 3SB125
3SB125 CAD Models
3SB125 Part Data Attributes
|
3SB125
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
3SB125
Bel Fuse
Electric Fuse, Slow Blow, 0.13A, 250VAC, 35A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SLOW | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.13 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; IRAM; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | END CAP |