3RV1011-1GA10
Siemens
Description: Thermal Magnetic Circuit Breaker, 3 Pole(s), 6.3A, 690VAC, Din-rail Mount,

Overview of 3RV1011-1GA10 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for 3RV1011-1GA10 by Siemens

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Thermal Magnetic Circuit Breaker, 3 Pole(s), 6.3A, 690VAC, Din-rail Mount RoHS: Compliant 2 In Stock
  • 1 $238.6500
  • 3 $232.2600
  • 5 $228.7700
  • 10 $225.3400
  • 25 $221.9600
$221.9600 / $238.6500 Buy Now
DISTI # 77354102
Verical Circuit Breaker Motor Protector 3Pole 6.3A 690VAC Min Qty: 1 Package Multiple: 1 Americas - 25
  • 1 $83.8460
  • 5 $79.2820
  • 10 $73.6820
$73.6820 / $83.8460 Buy Now
DISTI # 67533040
Verical Circuit Breaker Motor Protector 3Pole 6.3A 690VAC Min Qty: 1 Package Multiple: 1 Date Code: 2317 Americas - 1
  • 1 $310.2450
  • 3 $301.9380
  • 5 $297.4010
  • 10 $292.9420
  • 25 $288.5480
$288.5480 / $310.2450 Buy Now
DISTI # 3RV1011-1GA10
TME Motor breaker, 2.2kW, 220÷690VAC, for DIN rail mounting Min Qty: 1 25
  • 1 $66.9800
  • 5 $63.3300
  • 10 $58.8600
$58.8600 / $66.9800 Buy Now
Master Electronics Thermal Magnetic Circuit Breaker, 3 Pole(s), 6.3A, 690VAC, Din-rail Mount RoHS: Compliant 2 In Stock
  • 1 $238.6500
  • 3 $232.2600
  • 5 $228.7700
  • 10 $225.3400
  • 25 $221.9600
$221.9600 / $238.6500 Buy Now

CAD Models for 3RV1011-1GA10 by Siemens
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3RV1011-1GA10 by Siemens

3RV1011-1GA10
Siemens
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SIEMENS A G
Reach Compliance Code
unknown
Samacsys Manufacturer
SIEMENS
Actuator Type
ROCKER
Additional Feature
INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A
Blow Characteristic
INSTANTANEOUS
Body Breadth
45 mm
Body Height
75 mm
Body Length or Diameter
90 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP00; IP20
Mounting Feature
DIN RAIL
Number of Poles
3
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Rated Breaking Capacity
2000 A
Rated Current
6.3 A
Rated Voltage(AC)
690 V
Reference Standard
ATEX; CCC; CE; CSA; EAC; IECEX; UL; VDE
Surface Mount
NO
Terminal Shape
SNAP ON
Want to compare parts?
  1. 3RV1011-1GA10
    Siemens
    Thermal Magnetic Circuit Breaker, 3 Pole(s), 6.3A, 690VAC, Din-rail Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3RV1011-1GA10 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3RV1011-1GA10 by Siemens

Select Manufacturer
Which Manufacturer of 3RV1011-1GA10 would you like to use for your alert(s)?
  • Please alert me when 3RV1011-1GA10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3RV1011-1GA10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3RV1011-1GA10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3RV1011-1GA10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3RV1011-1GA10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3RV1011-1GA10 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: