Part Details for 3RIS208-04MG by Advanced Interconnections Corp
Overview of 3RIS208-04MG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F104MGGFA#X0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104MGGFA#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications | |
R5F104MGGFB#V0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Part Details for 3RIS208-04MG
3RIS208-04MG CAD Models
3RIS208-04MG Part Data Attributes
|
3RIS208-04MG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
3RIS208-04MG
Advanced Interconnections Corp
IC Socket, PGA208, 208 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.7 inch | |
Body Length | 1.7 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA208 | |
Housing Material | THERMOPLASTIC POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 208 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 3RIS208-04MG
This table gives cross-reference parts and alternative options found for 3RIS208-04MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3RIS208-04MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3CIS208-04TT | IC Socket, PGA208, 208 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder | Advanced Interconnections Corp | 3RIS208-04MG vs 3CIS208-04TT |