3PMT12AE3
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE-3

Overview of 3PMT12AE3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3PMT12AE3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3PMT12AE3 by Microsemi Corporation

3PMT12AE3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
13.3 V
Breakdown Voltage-Nom
13.3 V
Case Connection
CATHODE
Clamping Voltage-Max
19.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. 3PMT12AE3
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, POWERMITE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3PMT12AE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3PMT12AE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 3PMT12AE3 would you like to use for your alert(s)?
  • Please alert me when 3PMT12AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3PMT12AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3PMT12AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3PMT12AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3PMT12AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3PMT12AE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: