Part Details for 3PMT12A by Microsemi Corporation
Overview of 3PMT12A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3PMT12A
3PMT12A CAD Models
3PMT12A Part Data Attributes
|
3PMT12A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
3PMT12A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC, POWERMITE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-201 | |
Package Description | PLASTIC, POWERMITE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 13.3 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |