Part Details for 3P1230000 by C&K
Overview of 3P1230000 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3P1230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-3P1230000
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches Thumbwheel Bcd Black RoHS: Compliant | 0 |
|
$8.3700 | Order Now |
Part Details for 3P1230000
3P1230000 CAD Models
3P1230000 Part Data Attributes
|
3P1230000
C&K
Buy Now
Datasheet
|
Compare Parts:
3P1230000
C&K
THUMB/PUSHWHEEL SWITCH-1SWITCHES, BCD COMPLEMENT, 0.1A, 28VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Length | 0.157 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Travel | 1.905 mm | |
Actuator Type | PUSHWHEEL | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 13.62 mm | |
Body Color | BLACK | |
Body Height | 24.8 mm | |
Body Length or Diameter | 25 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.3 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYCARBONATE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Terminal Length | 0.236 inch | |
Termination Type | SOLDER |