Datasheets
3P0210100 by:

THUMB/PUSHWHEEL SWITCH-0SWITCHES, BINARY CODED DECIMAL, 0.1A, 28VDC, PANEL MOUNT

Part Details for 3P0210100 by C&K

Overview of 3P0210100 by C&K

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3P0210100

Part # Distributor Description Stock Price Buy
DISTI # 42AJ2813
Newark Thumbwheel Switches & Pushwheel Switches |C&k Components 3P0210100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $26.0600
  • 5 $23.6400
  • 10 $23.1500
  • 25 $22.6200
  • 50 $21.4000
  • 100 $19.2100
$19.2100 / $26.0600 Buy Now
DISTI # 20115061
Verical Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 39
  • 7 $10.2400
$10.2400 Buy Now

Part Details for 3P0210100

3P0210100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3P0210100 Part Data Attributes

3P0210100 C&K
Buy Now Datasheet
Compare Parts:
3P0210100 C&K THUMB/PUSHWHEEL SWITCH-0SWITCHES, BINARY CODED DECIMAL, 0.1A, 28VDC, PANEL MOUNT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer C & K COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Color BLACK
Actuator Length 0.157 inch
Actuator Material POLYCARBONATE
Actuator Travel 1.905 mm
Actuator Type PUSHWHEEL
Additional Feature ROHS COMPLIANT
Body Breadth 6 mm
Body Color BLACK
Body Height 24.8 mm
Body Length or Diameter 25 mm
Center Contact Material COPPER ALLOY
Center Contact Plating GOLD OVER NICKEL
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact (DC) Max Rating R Load .1A@28VDC
Contact Function BINARY CODED
Contact Resistance 0.3 mΩ
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 100000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Insulation Resistance 1000000000 Ω
Insulator Material POLYCARBONATE
Mounting Feature PANEL MOUNT
Number of Positions 10
Number of Switch Sections
Operating Temperature-Max 65 °C
Operating Temperature-Min -10 °C
Surface Mount NO
Switch Function BINARY CODED DECIMAL
Switch Type THUMB/PUSHWHEEL SWITCH
Terminal Length 0.236 inch
Termination Type SOLDER

3P0210100 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3P0210100 by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3P0210100 by C&K

Select Manufacturer
Which Manufacturer of 3P0210100 would you like to use for your alert(s)?
  • Please alert me when 3P0210100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3P0210100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3P0210100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3P0210100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3P0210100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3P0210100 by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: