Part Details for 3P02-1001-ES by 3M Interconnect
Overview of 3P02-1001-ES by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 3P02-1001-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111558428
|
Avnet Americas | 70010026832 3P02-1001-ES=CPCI PWR BKPLANE FEM CONN 38P PRESS - Bulk (Alt: 05111558428) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-3P02-1001-ES
|
Mouser Electronics | Micro TCA Connectors CPCI PWR BKPLN F/ CONN 38P PRSFT 30U | 0 |
|
$48.3700 | Order Now |
Part Details for 3P02-1001-ES
3P02-1001-ES CAD Models
3P02-1001-ES Part Data Attributes
|
3P02-1001-ES
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3P02-1001-ES
3M Interconnect
Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.736 inch | |
Body Length | 3.694 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S15P23 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 4 mΩ | |
Contact Style | HYBRID | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 30u inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 38 |