Part Details for 3P-SAN-R by JST Manufacturing
Overview of 3P-SAN-R by JST Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G151101A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP PIN SAN HS LP ASSY. | |
UE36-C16200-05B3A | Amphenol Communications Solutions | 1x1 QSFP-DD cage with SAN height square pin style heat sink | |
UE36-C26200-05B3A | Amphenol Communications Solutions | 1x2 QSFP-DD cage with SAN height square pin style heat sink |
Part Details for 3P-SAN-R
3P-SAN-R CAD Models
3P-SAN-R Part Data Attributes
|
3P-SAN-R
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
3P-SAN-R
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3P-SAN-R
This table gives cross-reference parts and alternative options found for 3P-SAN-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3P-SAN-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0511140310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 3P-SAN-R vs 0511140310 |
BU03P-THR-1-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | JST Manufacturing | 3P-SAN-R vs BU03P-THR-1-K |
0351640300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 3P-SAN-R vs 0351640300 |
F32MSP-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 3P-SAN-R vs F32MSP-03V-KY |
0511120300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 3P-SAN-R vs 0511120300 |
J21SPM-03V-KX | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 3P-SAN-R vs J21SPM-03V-KX |
DF1EA-3EP-2.5C(00) | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | 3P-SAN-R vs DF1EA-3EP-2.5C(00) |
14-44-1803 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | 3P-SAN-R vs 14-44-1803 |
0511120330 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | 3P-SAN-R vs 0511120330 |
F31MSF-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 3P-SAN-R vs F31MSF-03V-KY |